
Inductor Power Molded/Unshielded Wirewound 68uH 10% 1KHz Ferrite 1.56A 0.145Ohm DCR 8532 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 8532-23K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 145mR |
| Depth | 8.38mm |
| Height | 7.26mm |
| Inductance | 68uH |
| Length | 22.35mm |
| Max DC Current | 1.56A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 770mA |
| Series | 8532 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 8.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 8532-23K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.