
Surface mount fixed inductor featuring 100µH inductance with a 15% tolerance, designed for power applications. This unshielded, wirewound component utilizes a ferrite core and offers a maximum DC current rating of 1.3A, with a saturation current of 640mA. It exhibits a DC resistance of 208mΩ and operates across a temperature range of -55°C to 125°C. Packaged in tape and reel, this component is suitable for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 8532-25L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 8532-25L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 208mR |
| Depth | 8.38mm |
| Height | 7.26mm |
| Inductance | 100uH |
| Lead Free | Contains Lead |
| Length | 0.88inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 640mA |
| Series | 8532 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 2.5g |
| Width | 8.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 8532-25L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
