Surface mount fixed inductor featuring a molded, unshielded wirewound construction with a ferrite core. Offers 120µH inductance with a 15% tolerance, tested at 1kHz. Rated for 1.12A maximum DC current and a saturation current of 580mA, with a DC resistance of 283mΩ. Operates across a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 8532-26L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.12A |
| DC Resistance (DCR) | 283mR |
| Depth | 8.38mm |
| Height | 7.26mm |
| Height - Seated (Max) | 0.286inch |
| Inductance | 120uH |
| Lead Free | Contains Lead |
| Length | 0.86inch |
| Max DC Current | 1.12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 580mA |
| Series | 8532 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 0.088185oz |
| Width | 8.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 8532-26L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.