Surface mount fixed inductor featuring a 390µH inductance with a 15% tolerance, tested at 1kHz. This unshielded, wirewound power inductor utilizes a ferrite core and offers a maximum DC current rating of 680mA, with a saturation current of 320mA. It has a DC resistance (DCR) of 770mΩ and operates within a temperature range of -55°C to 125°C. The component is packaged in tape and reel for automated assembly.
Sign in to ask questions about the API Delevan 8532-32L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 8532-32L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 680mA |
| DC Resistance (DCR) | 770mR |
| Depth | 8.38mm |
| Height | 7.26mm |
| Height - Seated (Max) | 0.286inch |
| Inductance | 390uH |
| Lead Free | Contains Lead |
| Length | 0.86inch |
| Max DC Current | 680mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 320mA |
| Series | 8532 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 2.5g |
| Width | 8.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 8532-32L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.