
Surface mount fixed inductor featuring a molded, unshielded wirewound construction with a ferrite core. Offers 8.2mH inductance with a 15% tolerance at 1kHz. Rated for 130mA maximum DC current and 70mA saturation current, with a DC resistance of 20.8 Ohms. Operates across a -55°C to 125°C temperature range. Packaged in tape and reel.
API Delevan 8532-48L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 130mA |
| DC Resistance (DCR) | 20.8R |
| Depth | 8.38mm |
| Height | 0.286inch |
| Height - Seated (Max) | 0.286inch |
| Inductance | 8.2mH |
| Lead Free | Contains Lead |
| Length | 0.86inch |
| Max DC Current | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 70mA |
| Series | 8532 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 2.5g |
| Width | 0.33inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 8532-48L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.