Surface mount fixed inductor featuring 1µH inductance with a 15% tolerance, tested at 1kHz. This unshielded, molded wirewound component utilizes a ferrite core and offers a maximum DC current rating of 6.27A with a low DC resistance of 9mΩ. Operating across a wide temperature range from -55°C to 125°C, it is RoHS compliant and lead-free. The component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 8532R-01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.27A |
| DC Resistance (DCR) | 9mR |
| Depth | 8.38mm |
| Height | 7.26mm |
| Height - Seated (Max) | 0.286inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 0.86inch |
| Max DC Current | 6.27A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 6.4A |
| Series | 8532R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 2.5g |
| Width | 8.38mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 8532R-01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.