
Surface mount fixed inductor featuring a 2.7µH inductance with a 15% tolerance, tested at 1kHz. This unshielded, wirewound power inductor utilizes a ferrite core and supports a maximum DC current of 5.03A, with a saturation current of 3.9A. It offers a low DC resistance of 14mΩ and operates within a temperature range of -55°C to 125°C. Packaged in tape and reel, this RoHS compliant component is designed for surface mounting.
API Delevan 8532R-06L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 14mR |
| Depth | 8.38mm |
| Height | 0.286inch |
| Inductance | 2.7uH |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max DC Current | 5.03A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.9A |
| Series | 8532R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 2.5g |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 8532R-06L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
