
Inductor Power Molded/Unshielded Wirewound 8.2uH 15% 1KHz Ferrite 3.55A 0.028Ohm DCR 8532 T/R
Sign in to ask questions about the API Delevan 8532R-12L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 8532R-12L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 28mR |
| Depth | 8.38mm |
| Height | 7.26mm |
| Inductance | 8.2uH |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max DC Current | 3.55A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Series | 8532R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 2.5g |
| Width | 8.38mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 8532R-12L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.