
Surface mount fixed inductor featuring 12µH inductance with a 15% tolerance, tested at 1kHz. This molded, unshielded wirewound component utilizes a ferrite core and supports a maximum DC current of 3.09A, with a saturation current of 1.8A. It offers a low DC resistance of 37mΩ and operates within a temperature range of -55°C to 125°C. Packaged in tape and reel, this RoHS compliant component is designed for surface mount termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 8532R-14L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 8532R-14L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 37mR |
| Depth | 8.38mm |
| Height | 0.286inch |
| Inductance | 12uH |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max DC Current | 3.09A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Series | 8532R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 2.5g |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 8532R-14L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.