
Surface mount fixed inductor featuring a ferrite core, offering 270µH inductance with a 15% tolerance at 1kHz. This unshielded, wirewound power inductor supports a maximum DC current of 800mA and a saturation current of 390mA, with a DC resistance of 557mΩ. Operating across a temperature range of -55°C to 125°C, it is provided in tape and reel packaging.
API Delevan 8532R-30L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 557mR |
| Depth | 8.38mm |
| Height | 0.286inch |
| Inductance | 270uH |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 390mA |
| Series | 8532R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 2.5g |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 8532R-30L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.