The 8532R-35J is a surface mount fixed inductor from API Delevan with a maximum operating temperature range of -55 to 125 degrees Celsius. It features a general purpose inductor design with a nominal inductance of 680 microhenries and a maximum rated current of 0.49 amps. The inductor has a DC resistance of 1.5 ohms and is not shielded. It is suitable for use as a power inductor in various applications.
API Delevan 8532R-35J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 22.35 |
| Tolerance | 5 |
| Package Width | 8.38 |
| Package Height | 7.26 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 680 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.5 |
| Rated Current-Max | 0.49 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 8532R-35J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.