
This fixed inductor features a ferrite core material and a nonstandard package case. It has a DC resistance of 1.98 ohms and an inductance of 820 microhenries. The inductor is rated for a maximum DC current of 420 milliamperes and can operate within a temperature range of -55°C to 125°C. It is lead-free and RoHS compliant, making it suitable for surface mount applications.
API Delevan 8532R-36L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.98R |
| Depth | 8.38mm |
| Height | 7.26mm |
| Inductance | 820uH |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 220mA |
| Series | 8532R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 2.5g |
| Width | 8.38mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 8532R-36L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.