Inductor Tunable RF Shielded Wirewound 80nH to 120nH 25MHz 45/43Q-Factor Ferrite 2.69A 30mOhm DCR RDL Bulk
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Height | 12.7mm |
| Inductance | 120nH |
| Lead/Base Style | Radial |
| Max DC Current | 2.69A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |