This ferrite inductor from API Delevan has a radial package and is designed for through-hole mounting. It features a core material of ferrite and a self-resonant frequency of 195MHz. The inductor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is shielded and has a DC resistance of 56mR. The inductor is rated for a maximum DC current of 1.97A and has a tolerance of 20%.
Sign in to ask questions about the API Delevan 9405R-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 9405R-04 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 56mR |
| Diameter | 9.65mm |
| Height | 12.7mm |
| Inductance | 220nH |
| Lead/Base Style | Radial |
| Max DC Current | 1.97A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Self Resonant Frequency | 195MHz |
| Series | 9405R |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 9405R-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.