The 9405R-30 is a shielded ferrite inductor with a radial package and through-hole mount. It has a maximum DC current rating of 269mA and operates over a temperature range of -55°C to 125°C. The inductor has a self-resonant frequency of 110MHz and a Q factor of 83. It is RoHS compliant and available in bulk packaging.
API Delevan 9405R-30 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3R |
| Diameter | 9.65mm |
| Height | 12.7mm |
| Inductance | 33uH |
| Lead/Base Style | Radial |
| Max DC Current | 269mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 83 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 110MHz |
| Series | 9405R |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.