
Variable Inductor, 0.154uH Min, 0.286uH Max, Ferrite-Core, Shielded,
Sign in to ask questions about the API Delevan 9406-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 9406-04 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 56mR |
| Depth | 9.53mm |
| Height | 9.53mm |
| Inductance | 220nH |
| Lead/Base Style | Pin |
| Length | 12.7mm |
| Max DC Current | 1.97A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 195MHz |
| Series | 9406 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.141096oz |
| Width | 9.53mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 9406-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
