
Tunable RF shielded wirewound inductor with a ferrite core, offering an inductance range of 1.54µH to 2.86µH. Features a 7.9MHz test frequency, 65 Q-factor, and a maximum DC current of 550mA. This through-hole component has a DC resistance of 720mΩ and a self-resonant frequency of 57MHz. Operating temperature range is -55°C to 125°C.
API Delevan 9406-16 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 720mR |
| Depth | 9.53mm |
| Height | 0.375inch |
| Inductance | 2.2uH |
| Lead/Base Style | Pin |
| Length | 0.5inch |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 480 |
| Packaging | Bulk |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 57MHz |
| Series | 9406 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 0.187inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 9406-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
