Inductor Tunable RF Shielded Wirewound 4.76uH to 8.84uH 7.9MHz 72/88Q-Factor Ferrite 410mA 1.3Ohm DCR Pin Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 9406-22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.3R |
| Depth | 9.53mm |
| Height | 9.53mm |
| Inductance | 6.8uH |
| Lead/Base Style | Pin |
| Length | 12.7mm |
| Max DC Current | 410mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 72 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 27MHz |
| Series | 9406 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 9.53mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 9406-22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.