Fixed Inductors .1uH 0% .03ohm HznMnt TuneVari Coil
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 30mR |
| Depth | 9.53mm |
| Height | 9.53mm |
| Inductance | 100nH |
| Lead/Base Style | Pin |
| Length | 12.7mm |
| Max DC Current | 2.69A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Self Resonant Frequency | 250MHz |
| Series | 9406R |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.141096oz |
| Width | 9.53mm |
| RoHS | Compliant |