FERRITE CORE 146 OHM HINGED 4MM
Sign in to ask questions about the API Delevan BF1225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan BF1225 technical specifications.
| Package/Case | 504 |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | BF |
| RoHS | Compliant |
Download the complete datasheet for API Delevan BF1225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.