The API Delevan C0603C-4N70J1T2 is a general purpose inductor with a maximum operating temperature of 125 degrees Celsius. It has a nominal inductance of 0.0047 uH and a DC resistance of 0.09 Ohms. The inductor is rated for a maximum current of 885 mA and has a self resonance frequency of 6000 kHz. It is available in a 0603 surface mount package and is suitable for use in RF applications.
API Delevan C0603C-4N70J1T2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.19 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 0.885 |
| Test Frequency | 250 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan C0603C-4N70J1T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.