Inductor RF Chip Unshielded Wirewound 0.0056uH 5% 250MHz 22Q-Factor Ceramic 0.84A 0.1Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
API Delevan C0603C-5N60J1T2 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0056uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.84A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 5800MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.19mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |