This is a ceramic wirewound inductor with a type RF chip design, featuring an inductance of 0.0075uH, a tolerance of 5%, and a maximum DC current rating of 0.7A. The inductor has a maximum DC resistance of 0.14R and a minimum quality factor of 28. It operates at a minimum self resonant frequency of 4800MHz and is designed for surface mount applications. The inductor is available in a 0603 case size with a product length of 1.8mm, height of 1.02mm, and product depth of 1.19mm. It is rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
API Delevan C0603C-7N50J1T2 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0075uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.19mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.