The C0603C-8N20J1T2 is a surface mount fixed inductor from API Delevan. This wirewound inductor features a ceramic core and unshielded protection style. It has an inductance of 0.0082uH with a tolerance of 5% and is tested at 250MHz. The inductor can handle a maximum DC current of 0.7A with a maximum DC resistance of 0.14R. It also has a minimum quality factor of 30 and a minimum self resonant frequency of 4200MHz. The inductor is available in a 0603 case size with dimensions of 1.8mm in length, 1.02mm in height, and 1.19mm in product depth. It operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 4200MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.19mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |