This 0603 wirewound inductor from API Delevan features a ceramic core and unshielded protection style. It has an inductance of 0.0095uH with a tolerance of 2% and is tested at 250MHz. The maximum DC current is 0.7A and the maximum DC resistance is 0.15 ohms. The minimum quality factor is 28 and the minimum self resonant frequency is 4.8GHz. It is designed for surface mount applications and has a case size of 0603, a product length of 1.8mm, a height of 1.02mm, and a product depth of 1.19mm. It operates between -40 and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
API Delevan C0603C-9N50G1T2 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0095uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.19mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.