Ferrite Core EMI Suppression Core API-1/API-2-Material
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan CF2-31*19*10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 31mm |
| Length | 0.394inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CF |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CF2-31*19*10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.