
API Delevan CM1011-175 technical specifications.
| Height | 0.731inch |
| Inductance | 1.7mH |
| Lead Free | Contains Lead |
| Length | 1.098inch |
| Max Current Rating | 3.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CM1011 |
| Transformer Type | COMMON MODE CHOKE |
| Width | 1.098inch |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan CM1011-175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
