
The CM1011-504 is a common mode choke with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum current rating of 8.6A and a tolerance of 25%. The choke is available in a through hole package and is not RoHS compliant. It is a bulk packaged component with 25 pieces per package.
API Delevan CM1011-504 technical specifications.
| Height | 0.731inch |
| Inductance | 500uH |
| Lead Free | Contains Lead |
| Length | 1.098inch |
| Max Current Rating | 8.6A |
| Max DC Current | 8.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CM1011 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Transformer Type | COMMON MODE CHOKE |
| Width | 1.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan CM1011-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
