
The CM6149R-104 is a common mode choke with a rated current of 1.6A and an operating temperature range of -55°C to 105°C. It has a package quantity of 100 and is packaged in bulk. The choke is lead free and RoHS compliant, making it suitable for surface mount applications. It has a shielding type of unshielded and a termination type of SMD/SMT.
API Delevan CM6149R-104 technical specifications.
| DC Resistance (DCR) | 30mR |
| Depth | 7.49mm |
| Height | 0.21inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 0.285inch |
| Max Current Rating | 1.6A |
| Max DC Current | 1.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Rated Current-Max | 1.6A |
| RoHS Compliant | Yes |
| Series | CM6149R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.285inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM6149R-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
