
The CM6149R-154 is a common mode choke with a ferrite core, rated for 1.3A and 150uH inductance. It has a DC resistance of 40mR and is designed for surface mount applications. The choke operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
API Delevan CM6149R-154 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 1.3A |
| DC Resistance (DCR) | 40mR |
| Depth | 7.49mm |
| Height | 0.21inch |
| Inductance | 150uH |
| Length | 0.285inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CM6149R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.285inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM6149R-154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.