API Delevan CM6149R-225 technical specifications.
| Depth | 7.49mm |
| Height | 0.21inch |
| Inductance | 2.2mH |
| Lead Free | Lead Free |
| Length | 0.285inch |
| Max Current Rating | 180mA |
| Max DC Current | 180mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CM6149R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.285inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM6149R-225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.