
API Delevan CM6149R-334 technical specifications.
| Package/Case | SMD/SMT |
| Current | 750mA |
| DC Resistance (DCR) | 90mR |
| Depth | 7.49mm |
| Height | 0.21inch |
| Inductance | 330uH |
| Length | 0.285inch |
| Max DC Current | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CM6149R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.285inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM6149R-334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.