
API Delevan CM6296-255 technical specifications.
| Height | 0.423inch |
| Inductance | 2.5mH |
| Lead Free | Contains Lead |
| Length | 1.058inch |
| Max Current Rating | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CM6296 |
| Weight | 0.317466oz |
| Width | 1.058inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan CM6296-255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.