
The CM6296-654 is a common mode choke with an inductance of 650uH and a maximum current rating of 5.5A. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The device is available in bulk packaging with 50 units per package. Note that the CM6296-654 contains lead and is not RoHS compliant.
API Delevan CM6296-654 technical specifications.
| Height | 0.423inch |
| Inductance | 650uH |
| Lead Free | Contains Lead |
| Length | 1.058inch |
| Max Current Rating | 5.5A |
| Max DC Current | 11A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CM6296 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 1.058inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan CM6296-654 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.