
API Delevan CM6296R-304 technical specifications.
| Height | 0.423inch |
| Inductance | 300uH |
| Lead Free | Lead Free |
| Length | 1.058inch |
| Max Current Rating | 7.5A |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CM6296R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 1.058inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM6296R-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.