Common Mode Chokes Dual 50uH 1kHz 10A 0.014Ohm DCR SMD Bulk
API Delevan CM6296R-503 technical specifications.
| Inductance | 50mH |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CM6296R |
| Weight | 0.317466oz |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM6296R-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.