
API Delevan CM6350-155 technical specifications.
| Core Material | Ferrite |
| Depth | 9.39mm |
| Height | 0.2inch |
| Inductance | 1.5mH |
| Lead Free | Contains Lead |
| Length | 0.36inch |
| Max Current Rating | 750mA |
| Max DC Current | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CM6350 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.36inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan CM6350-155 to view detailed technical specifications.
No datasheet is available for this part.