
The CM6350-224 is a ferrite core common mode choke with a maximum current rating of 2.2A and an operating temperature range of -55°C to 105°C. It is unshielded and features a surface mount package. The choke has a tolerance of 35% and is tested at 10kHz. It is available in bulk packaging with 500 pieces per package.
API Delevan CM6350-224 technical specifications.
| Core Material | Ferrite |
| Depth | 9.39mm |
| Height | 5.08mm |
| Inductance | 220uH |
| Lead Free | Contains Lead |
| Lead Pitch | 7.24mm |
| Length | 9.14mm |
| Max Current Rating | 2.2A |
| Max DC Current | 2.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CM6350 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 35% |
| Width | 9.14mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan CM6350-224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
