
Dual common mode choke, 100µH inductance, designed for power and signal lines. Features a 3.3A maximum current rating and a low 0.014 Ohm DCR. Operates across a wide temperature range from -55°C to 105°C. Surface mountable with SMD/SMT termination, this unshielded ferrite core component is RoHS compliant and lead-free.
API Delevan CM6350R-104 technical specifications.
| Core Material | Ferrite |
| Depth | 9.39mm |
| Height | 0.2inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 0.36inch |
| Max Current Rating | 3.3A |
| Max DC Current | 3.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CM6350R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM6350R-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
