
Common Mode Chokes Dual 2.2mH 10kHz 0.6A 0.3Ohm DCR SMD T/R
API Delevan CM6350R-225 technical specifications.
| Core Material | Ferrite |
| Depth | 9.39mm |
| Height | 0.21inch |
| Inductance | 2.2mH |
| Lead Free | Lead Free |
| Length | 0.36inch |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CM6350R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM6350R-225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
