
The CM6460-504 is a common mode choke with a ferrite core, featuring an inductance of 500uH and a maximum current rating of 3.3A. It has a package type of SMD/SMT and is available in a bulk packaging quantity of 100. The component has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is not radiation hardened and is not RoHS compliant.
API Delevan CM6460-504 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 13.71mm |
| Height | 0.29inch |
| Inductance | 500uH |
| Lead Free | Contains Lead |
| Length | 0.53inch |
| Max Current Rating | 3.3A |
| Max DC Current | 3.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CM6460 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.53inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan CM6460-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.