Common Mode Chokes Dual 100uH 10kHz 7A 0.006Ohm DCR SMD T/R
API Delevan CM6460R-104 technical specifications.
| Core Material | Ferrite |
| Depth | 13.71mm |
| Height | 0.29inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 0.53inch |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CM6460R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM6460R-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.