Surface mount data line filter featuring 1mH inductance and a 2.2A maximum current rating. This component offers two functions, operating across a temperature range of -55°C to 105°C. Constructed with a ferrite core, it is lead-free and RoHS compliant. The filter has a compact footprint with dimensions of 0.53 inches (length/width) and 0.29 inches (height), with a depth of 13.71mm.
API Delevan CM6460R-105 technical specifications.
| Core Material | Ferrite |
| Depth | 13.71mm |
| Height | 0.29inch |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Length | 0.53inch |
| Max Current Rating | 2.2A |
| Max DC Current | 2.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CM6460R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM6460R-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
