
The CM6460R-225 series common mode choke is a surface mount inductor with a ferrite core material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The choke is designed for surface mount applications and features a termination type of SMD/SMT. It is RoHS compliant and lead free, making it suitable for use in a variety of applications.
API Delevan CM6460R-225 technical specifications.
| Core Material | Ferrite |
| Depth | 13.71mm |
| Height | 0.3inch |
| Inductance | 2.2mH |
| Lead Free | Lead Free |
| Length | 0.53inch |
| Max Current Rating | 1.1A |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CM6460R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM6460R-225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.