
The CM6560-106 is a ferrite core common mode choke with an inductance of 10mH and a maximum current rating of 550mA. It is designed for surface mount applications and has a maximum operating temperature of 105°C. The device is available in a tape and reel packaging with a quantity of 350 units per reel. The CM6560-106 is not RoHS compliant due to the presence of lead in the core material.
API Delevan CM6560-106 technical specifications.
| Core Material | Ferrite |
| Depth | 16.25mm |
| Height | 0.32inch |
| Inductance | 10mH |
| Lead Free | Contains Lead |
| Length | 0.63inch |
| Max Current Rating | 550mA |
| Max DC Current | 530mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CM6560 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.63inch |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan CM6560-106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.