
Dual common mode choke with 180µH inductance per line, designed for power and signal line applications. Features a ferrite core, 7A maximum current rating, and a low 7mΩ DC resistance. Operates across a wide temperature range of -55°C to 105°C. Surface mountable with SMD/SMT termination, this unshielded component is lead-free and RoHS compliant.
API Delevan CM6560R-184 technical specifications.
| Core Material | Ferrite |
| Depth | 16.25mm |
| Height | 0.31inch |
| Inductance | 180uH |
| Lead Free | Lead Free |
| Length | 0.63inch |
| Max Current Rating | 7A |
| Max DC Current | 7mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CM6560R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM6560R-184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.