
The CM6560R-504 is a common mode choke with a ferrite core, an inductance of 500uH, and a maximum current rating of 3.6A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The CM6560R-504 is a surface mount component, packaged in bulk quantities of 100. It is compliant with RoHS regulations and is not radiation hardened.
API Delevan CM6560R-504 technical specifications.
| Core Material | Ferrite |
| Depth | 16.25mm |
| Height | 0.32inch |
| Inductance | 500uH |
| Lead Free | Lead Free |
| Length | 0.63inch |
| Max Current Rating | 3.6A |
| Max DC Current | 23mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CM6560R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM6560R-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
