The CM6594-155 fixed inductor from API Delevan features a 1.5mH inductance value with a maximum current rating of 250mA. It operates within a temperature range of -20°C to 80°C and is designed for surface mount applications. The inductor is packaged in a 4741 type package and is available in quantities of 600 per reel.
Sign in to ask questions about the API Delevan CM6594-155 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan CM6594-155 technical specifications.
| Height | 0.024inch |
| Inductance | 1.5mH |
| Lead/Base Style | Gull Wing |
| Length | 0.465inch |
| Max Current Rating | 250mA |
| Max DC Current | 250mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CM6594 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.405inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan CM6594-155 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.