General Purpose Inductor, 750uH, 25%, 4 Element, SMD,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan CM6594-754 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.024inch |
| Inductance | 750uH |
| Lead/Base Style | Gull Wing |
| Length | 0.465inch |
| Max Current Rating | 380mA |
| Max DC Current | 380mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CM6594 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.405inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan CM6594-754 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.