API Delevan CM6594R-504 technical specifications.
| Height | 0.024inch |
| Inductance | 500uH |
| Lead/Base Style | Gull Wing |
| Length | 0.465inch |
| Max Current Rating | 450mA |
| Max DC Current | 450mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CM6594R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.405inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM6594R-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.